ILS-SJ06-WW95-SD101
Intelligent LED Solutions ILS-SJ06-WW95-SD101 technical specifications.
| Correlated Color Temperature (CCT) | 5000K |
| Height | 1.6mm |
| Length | 300mm |
| Luminous Flux | 570lm |
| Number of LEDs | 6 |
| Series | Stanley 3J |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.