
The ChromaLit Dome LED module from Intematix features a luminous flux of 200lm and a correlated color temperature of 5000K. It has a color rendering index of 70 and is constructed with a lead-free material. The module measures 14mm in depth and length, with a lens size of 12mm and a round, domed style. It is a single-element device and is not radiation hardened.
Sign in to ask questions about the Intematix CL-750-DOM15-PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intematix CL-750-DOM15-PC technical specifications.
| Package/Case | Module |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000(K) |
| Depth | 14mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Lens Size | 12mm |
| Lens Style | Round, Domed |
| Luminous Flux | 200lm |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Series | ChromaLit™ Dome |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-750-DOM15-PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
