
The ChromaLit Linear LED module from Intematix features a correlated color temperature of 5000K and a color rendering index of 70. It has a flat lens style and a viewing angle of 115 degrees. The module measures 152.5mm in length, 22.5mm in depth and width, and 2.4mm in height. It is lead free and designed for use in general lighting applications.
Intematix CL-750-L152-XT technical specifications.
| Package/Case | Module |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000K |
| Depth | 22.5mm |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 152.5mm |
| Lens Size | 22.5mm |
| Lens Style | Flat |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Series | ChromaLit™ Linear |
| Viewing Angle | 115° |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-750-L152-XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.