
The CL-750-R75-PC is a 75mm round flat LED module from Intematix with a luminous flux of 2000lm and a correlated color temperature of 5000K. It features a color rendering index of 70 and is lead free. The module is part of the ChromaLit Round series and has a viewing angle of 115°.
Sign in to ask questions about the Intematix CL-750-R75-PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intematix CL-750-R75-PC technical specifications.
| Package/Case | Module |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000(K) |
| Lead Free | Lead Free |
| Lens Size | 75mm |
| Lens Style | Round, Flat |
| Luminous Flux | 2000lm |
| Radiation Hardening | No |
| Series | ChromaLit™ Round |
| Viewing Angle | 115° |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-750-R75-PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
