Intematix CL-750-S55-PC technical specifications.
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000 |
| Lead Free | Lead Free |
| Lens Size | 55mm |
| Lens Style | Flat, Square |
| Series | ChromaLit™ Square |
| Viewing Angle | 115° |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-750-S55-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
