
The ChromaLit Candle LED from Intematix features a correlated color temperature of 2700K and a color rendering index of 80. It has a luminous flux of 150lm and a round, domed lens with a size of 9.5mm. This LED is lead free and has a single element. It is not radiation hardened.
Intematix CL-827-CAN15-PC technical specifications.
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Lead Free | Lead Free |
| Lens Size | 9.5mm |
| Lens Style | Round, Domed |
| Luminous Flux | 150lm |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Series | ChromaLit™ Candle |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-827-CAN15-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.