The CL-827-R100-XT is a 100mm round LED from Intematix with a color rendering index of 80 and correlated color temperature of 2700K. It features a lead-free construction and a viewing angle of 115 degrees. The LED is part of the ChromaLit Round series and has a diameter of 100mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700(K) |
| Diameter | 100mm |
| Lead Free | Lead Free |
| Length | 100mm |
| Lens Size | 100mm |
| Lens Style | Round, Flat |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Series | ChromaLit™ Round |
| Viewing Angle | 115° |
| RoHS | Compliant |
