The CL-827-R45-XT is a single-element LED with a correlated color temperature of 2700K and a color rendering index of 80. It has a luminous flux of 2000lm and a viewing angle of 115°. The LED is 45mm in length and has a round, flat lens style. It is lead-free and not radiation hardened. It is part of the ChromaLit Round series.
Intematix CL-827-R45-XT technical specifications.
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Lead Free | Lead Free |
| Length | 45mm |
| Lens Size | 45mm |
| Lens Style | Round, Flat |
| Luminous Flux | 2000lm |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Series | ChromaLit™ Round |
| Viewing Angle | 115° |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-827-R45-XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.