Intematix CL-827-S65-XT technical specifications.
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Lead Free | Lead Free |
| Lens Size | 65mm |
| Lens Style | Flat, Square |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Series | ChromaLit™ Square |
| Viewing Angle | 115° |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-827-S65-XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.