The ChromaLit Square LED from Intematix features a Color Rendering Index of 80 and a Correlated Color Temperature of 2700K. It has a depth of 95mm and a viewing angle of 115°. This lead-free LED is part of the ChromaLit Square series and has a flat, square lens style.
Checking distributor stock and pricing after the page loads.
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Depth | 95mm |
| Lead Free | Lead Free |
| Lens Size | 95mm |
| Lens Style | Flat, Square |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Series | ChromaLit™ Square |
| Viewing Angle | 115° |
| RoHS | Compliant |