Intematix CL-830-DOM15-PC technical specifications.
| Package/Case | Module |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Depth | 14mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Lens Size | 12mm |
| Lens Style | Round, Domed |
| Luminous Flux | 200lm |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Series | ChromaLit™ Dome |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-830-DOM15-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
