The ChromaLit Ellipse LED module from Intematix features a correlated color temperature of 3000K and a color rendering index of 80. It has a luminous flux of 600lm and a round, domed lens with a size of 22mm. The module is lead free and has a depth and length of 22.8mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000(K) |
| Depth | 22.8mm |
| Lead Free | Lead Free |
| Length | 22.8mm |
| Lens Size | 22mm |
| Lens Style | Round, Domed |
| Luminous Flux | 600lm |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Series | ChromaLit™ Ellipse |
| RoHS | Compliant |