
The ChromaLit Ellipse LED module from Intematix features a 3000K correlated color temperature and an 80 color rendering index. It is available in a lead-free package and has a round, domed lens with a diameter of 23.5mm. The module contains a single element and is not radiation hardened.
Intematix CL-830-ELP60-PC technical specifications.
| Package/Case | Module |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000(K) |
| Lead Free | Lead Free |
| Lens Size | 23.5mm |
| Lens Style | Round, Domed |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Series | ChromaLit™ Ellipse |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-830-ELP60-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
