The ChromaLit Linear LED Module from Intematix features a luminous flux of 1400lm and a viewing angle of 115°. It has a package style of module and is lead free. The module measures 305mm in length, 12.5mm in depth, 2.1mm in height, and 12.5mm in width. It is part of the ChromaLit Linear series and has a correlated color temperature of 3000K and a color rendering index of 80.
Intematix CL-830-L125-PC technical specifications.
| Package/Case | Module |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000(K) |
| Depth | 12.5mm |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 305mm |
| Lens Size | 12.5mm |
| Lens Style | Flat |
| Luminous Flux | 1400lm |
| Radiation Hardening | No |
| Series | ChromaLit™ Linear |
| Viewing Angle | 115° |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-830-L125-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.