
The CL-830-R100-PC is a 100mm round flat lens LED from Intematix, featuring a correlated color temperature of 3000K and a color rendering index of 80. It is lead free and has a radiation hardening rating of no. The LED is part of the ChromaLit Round series and has a viewing angle of 115°.
Intematix CL-830-R100-PC technical specifications.
| Package/Case | 100 |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000(K) |
| Lead Free | Lead Free |
| Length | 100mm |
| Lens Size | 100mm |
| Lens Style | Round, Flat |
| Radiation Hardening | No |
| Series | ChromaLit™ Round |
| Viewing Angle | 115° |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-830-R100-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.