Intematix CL-830-R135-PC technical specifications.
| Package/Case | Module |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000(K) |
| Depth | 135mm |
| Lead Free | Lead Free |
| Length | 135mm |
| Lens Size | 135mm |
| Lens Style | Round, Flat |
| Radiation Hardening | No |
| Series | ChromaLit™ Round |
| Viewing Angle | 115° |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-830-R135-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.