The ChromaLit Round LED module from Intematix features a correlated color temperature of 3000K and a color rendering index of 80. It has a luminous flux of 200lm and a viewing angle of 115°. The module is lead free and has a round, flat lens style with a size of 22.5mm. It is available in a module package case with a depth of 22.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intematix CL-830-R23-PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000(K) |
| Depth | 22.5mm |
| Lead Free | Lead Free |
| Lens Size | 22.5mm |
| Lens Style | Round, Flat |
| Luminous Flux | 200lm |
| Radiation Hardening | No |
| Series | ChromaLit™ Round |
| Viewing Angle | 115° |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-830-R23-PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.