CHROMALIT XT LIGHT SOURCE RND
Checking distributor stock and pricing after the page loads.
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Lead Free | Lead Free |
| Length | 45mm |
| Lens Size | 45mm |
| Lens Style | Round, Flat |
| Luminous Flux | 2000lm |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Series | ChromaLit™ Round |
| Viewing Angle | 115° |
| RoHS | Compliant |