The CL-830-S200-PC is a 200mm flat square lens from Intematix, featuring a correlated color temperature of 3000K and a color rendering index of 80. It has a diameter and length of 200mm, a height of 2.1mm, and a viewing angle of 115°. This lead-free lens is part of the ChromaLit Square series.
Checking distributor stock and pricing after the page loads.
Intematix CL-830-S200-PC technical specifications.
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Diameter | 200mm |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 200mm |
| Lens Size | 200mm |
| Lens Style | Flat, Square |
| Series | ChromaLit™ Square |
| Viewing Angle | 115° |
| Width | 200mm |
| RoHS | Compliant |
No datasheet is available for this part.