Intematix CL-835-L225-PC technical specifications.
| Package/Case | Module |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500 |
| Lead Free | Lead Free |
| Lens Size | 22.5mm |
| Lens Style | Flat |
| Series | ChromaLit™ Linear |
| Viewing Angle | 115° |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-835-L225-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.