CHROMALIT ROUND 80CRI 100MM DIA
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500 |
| Lead Free | Lead Free |
| Lens Size | 100mm |
| Lens Style | Round, Flat |
| Series | ChromaLit™ Round |
| Viewing Angle | 115° |
| RoHS | Compliant |