
Intematix CL-835-R100-XT technical specifications.
| Package/Case | 100 |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K |
| Lead Free | Lead Free |
| Length | 100mm |
| Lens Size | 100mm |
| Lens Style | Round, Flat |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Series | ChromaLit™ XT |
| Viewing Angle | 115° |
| RoHS | Compliant |
No datasheet is available for this part.