
The CL-835-R45-XT is a single-element LED with a round, flat lens style and a luminous flux of 2000lm. It has a correlated color temperature of 3500K and a color rendering index of 80. The LED is lead-free and has a length of 45mm. It is part of the ChromaLit XT series and has a viewing angle of 115°.
Intematix CL-835-R45-XT technical specifications.
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K |
| Lead Free | Lead Free |
| Length | 45mm |
| Lens Size | 45mm |
| Lens Style | Round, Flat |
| Luminous Flux | 2000lm |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Series | ChromaLit™ XT |
| Viewing Angle | 115° |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-835-R45-XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.