
The ChromaLit XT LED from Intematix features a Color Rendering Index of 80 and a Correlated Color Temperature of 3500K. It has a depth and length of 62mm and a lens size of 61.5mm. The LED is designed with a Round, Flat lens style and has a viewing angle of 115°. This product is lead free and part of the ChromaLit XT series.
Intematix CL-835-R62-XT technical specifications.
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K |
| Depth | 62mm |
| Lead Free | Lead Free |
| Length | 62mm |
| Lens Size | 61.5mm |
| Lens Style | Round, Flat |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Series | ChromaLit™ XT |
| Viewing Angle | 115° |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-835-R62-XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.