
The ChromaLit XT 75mm Round Flat LED from Intematix features a Color Rendering Index of 80 and a Correlated Color Temperature of 3500K. It is lead free and has a viewing angle of 115°. The LED has a round, flat lens style and is a single element device. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K |
| Lead Free | Lead Free |
| Lens Size | 75mm |
| Lens Style | Round, Flat |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Series | ChromaLit™ XT |
| Viewing Angle | 115° |
| RoHS | Compliant |
