Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intematix CL-840-CAN30-PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000 |
| Lead Free | Lead Free |
| Lens Size | 14.5mm |
| Lens Style | Round, Domed |
| Series | ChromaLit™ Candle |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-840-CAN30-PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
