The ChromaLit Linear LED Module from Intematix is a lead-free, 305mm long module with a 12.5mm wide and 2.1mm high package. It features a 12.5mm flat lens with a 115° viewing angle and a correlated color temperature of 4000K. The module has a color rendering index of 80 and is part of the ChromaLit Linear series.
Intematix CL-840-L125-PC technical specifications.
| Package/Case | Module |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 305mm |
| Lens Size | 12.5mm |
| Lens Style | Flat |
| Series | ChromaLit™ Linear |
| Viewing Angle | 115° |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-840-L125-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.