
The ChromaLit Round LED Module from Intematix features a 100mm diameter and 115° viewing angle. It has a correlated color temperature of 4000K and a color rendering index of 80. The module is lead free and available in a round, flat lens style.
Intematix CL-840-R100-PC technical specifications.
| Package/Case | Module |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000(K) |
| Diameter | 100mm |
| Lead Free | Lead Free |
| Length | 100mm |
| Lens Size | 100mm |
| Lens Style | Round, Flat |
| Radiation Hardening | No |
| Series | ChromaLit™ Round |
| Viewing Angle | 115° |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-840-R100-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
