The ChromaLit Round LED from Intematix is a single-element LED with a 100mm diameter and a correlated color temperature of 4000K. It features a color rendering index of 80 and is lead free. The LED has a round, flat lens style and a viewing angle of 115 degrees. It is available in a 100mm package case.
Intematix CL-840-R100-XT technical specifications.
| Package/Case | 100 |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000(K) |
| Diameter | 100mm |
| Lead Free | Lead Free |
| Length | 100mm |
| Lens Size | 100mm |
| Lens Style | Round, Flat |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Series | ChromaLit™ Round |
| Viewing Angle | 115° |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-840-R100-XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.