The CL-840-R135-PC is a ChromaLit Round LED module with a 135mm round flat lens and 115° viewing angle. It features a lead-free design and a correlated color temperature of 4000K. The module has a color rendering index of 80 and is not radiation hardened. It is part of the ChromaLit Round series from Intematix.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000(K) |
| Depth | 135mm |
| Diameter | 135mm |
| Lead Free | Lead Free |
| Length | 135mm |
| Lens Size | 135mm |
| Lens Style | Round, Flat |
| Radiation Hardening | No |
| Series | ChromaLit™ Round |
| Viewing Angle | 115° |
| RoHS | Compliant |