Intematix CL-840-R215-PC technical specifications.
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Diameter | 215mm |
| Lead Free | Lead Free |
| Lens Size | 215mm |
| Lens Style | Round, Flat |
| Series | ChromaLit™ Round |
| Viewing Angle | 115° |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-840-R215-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
