The CL-840-R23-PC is a 22.5mm round LED module from Intematix with a correlated color temperature of 4000K and a color rendering index of 80. It features a round, flat lens style with a viewing angle of 115°. The module is lead free and has a diameter of 22.5mm. It is part of the ChromaLit series.
Intematix CL-840-R23-PC technical specifications.
| Package/Case | Module |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Diameter | 22.5mm |
| Lead Free | Lead Free |
| Lens Size | 22.5mm |
| Lens Style | Round, Flat |
| Series | ChromaLit™ Round |
| Viewing Angle | 115° |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-840-R23-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.