
The CL-840-R23-XT is a single-element LED module from Intematix, featuring a correlated color temperature of 4000K and a color rendering index of 80. It has a depth of 23mm and a viewing angle of 115 degrees. The module is lead-free and has a round, flat lens style with a size of 22.5mm.
Intematix CL-840-R23-XT technical specifications.
| Package/Case | Module |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000(K) |
| Depth | 23mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Lens Size | 22.5mm |
| Lens Style | Round, Flat |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Series | ChromaLit™ Round |
| Viewing Angle | 115° |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-840-R23-XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
