
CHROMALIT XT LIGHT SOURCE RND
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000(K) |
| Depth | 62mm |
| Diameter | 62.5mm |
| Lead Free | Lead Free |
| Length | 62mm |
| Lens Size | 61.5mm |
| Lens Style | Round, Flat |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Series | ChromaLit™ Round |
| Viewing Angle | 115° |
| RoHS | Compliant |
