
The ChromaLit XT 4000K 80 CRI Flat Square Lens from Intematix features a color rendering index of 80 and a correlated color temperature of 4000K. It has a depth of 95mm and a lens size of 95mm. The lens style is flat and square with a viewing angle of 115°. This product is lead free and has a series designation of ChromaLit XT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intematix CL-840-S95-XT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Depth | 95mm |
| Lead Free | Lead Free |
| Lens Size | 95mm |
| Lens Style | Flat, Square |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Series | ChromaLit™ XT |
| Viewing Angle | 115° |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-840-S95-XT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
