Intematix CL-927-L152-XT technical specifications.
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 2700K |
| Depth | 22.5mm |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 152.5mm |
| Lens Size | 22.5mm |
| Lens Style | Flat |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Series | ChromaLit™ XT |
| Viewing Angle | 115° |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-927-L152-XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.