The CL-930-SR-PC is a 45mm round LED module from Intematix with a Color Rendering Index of 90 and a Correlated Color Temperature of 3000K. It has a luminous flux of 800lm and a viewing angle of 115°. The module is lead free and has a diameter and length of 45mm. It is part of the ChromaLit series and features a round, flat lens style.
Intematix CL-930-SR-PC technical specifications.
| Package/Case | Module |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3000(K) |
| Diameter | 45mm |
| Lead Free | Lead Free |
| Length | 45mm |
| Lens Size | 45mm |
| Lens Style | Round, Flat |
| Luminous Flux | 800lm |
| Radiation Hardening | No |
| Series | ChromaLit™ Round |
| Viewing Angle | 115° |
| RoHS | Compliant |
No datasheet is available for this part.