Sign in to ask questions about the Intenso 6002560 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intenso 6002560 technical specifications.
| Color | Black |
| Height | 13mm |
| Interface | USB |
| Length | 127mm |
| RPM | 5400RPM |
| Weight | 165g |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Intenso 6002560 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
