
PROBE BAYONET CONN BATTERY CONN (101294-000)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Interconnect Devices 101294-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | PCB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Interconnect Devices 101294-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.