The ICT Series Spring Contact Probe is a 3A rated ICT Series probe with a 7.0 oz. force spring and gold/nickel plated plunger. It features a beryllium copper plunger and music wire spring. The probe has a maximum travel of 0.25 inches and a minimum centers of 0.075 inches. It is a primary type spring contact with a contact resistance of 25 milliohms maximum.
Interconnect Devices ICT-075-T-7-G technical specifications.
| Brand/Series | ICT Series |
| Centerline, Spacing | 0.075 (1.91) In.(mm) |
| Current, Rating | 3 A |
| Force, Spring | 7.0 Oz. |
| Gender | Probe |
| Length, Overall | 1.31 In. |
| Material, Barrel | G2 |
| Material, Plating | Gold/Nickel Plated (Plunger) |
| Material, Plunger | Beryllium Copper |
| Material, Spring | Music Wire |
| Maximum Travel | 0.25 In. |
| Minimum Centers | 0.075 In. |
| Preload | 2.9 Oz. |
| Primary Type | Spring Contact |
| Resistance, Contact | 25 Milliohms (Max.) |
| Size | Size 075 |
| Tip Style | T - Chisel 60 Deg |
| Type | ICT |
| Working Travel | 0.17 |
| RoHS | Compliant |
Download the complete datasheet for Interconnect Devices ICT-075-T-7-G to view detailed technical specifications.
No datasheet is available for this part.