Test Connectors, Probes & Testleads RECEPTACLE SOLDER CU
Interconnect Devices R-0-SC technical specifications.
| Current Rating | 3A |
| Finish | Gold |
| Mount | Standard |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.