
Interconnect Devices SH-100-H-4-G technical specifications.
| Package/Case | 100 |
| Current Rating | 15A |
| Length | 33.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Interconnect Devices SH-100-H-4-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
