Interconnect Devices SH-3-F-7-G technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 27A |
| Mount | PCB |
| RoHS | Compliant |
Download the complete datasheet for Interconnect Devices SH-3-F-7-G to view detailed technical specifications.
No datasheet is available for this part.