
Interconnect Devices SH-4-H-10-G technical specifications.
| Contact Material | Nickel |
| Contact Plating | Gold |
| Current Rating | 32A |
| Length | 33.78mm |
| Mount | PCB |
| RoHS | Compliant |
Download the complete datasheet for Interconnect Devices SH-4-H-10-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
