Probe, 0.039 (0.99), U -Crown 4pt, Size 30, 3A, 40Milliohms, 1.3oz, SS-30 Series
Checking distributor stock and pricing after the page loads.
Interconnect Devices SS-30-U-1.3-G technical specifications.
| Package/Case | 100 |
| RoHS Compliant | No |
| Type | General Purpose |
| RoHS | Not Compliant |
No datasheet is available for this part.