
Intercontec BKUA878MR0886055AC00 14 A
Sign in to ask questions about the Intercontec BKUA878MR0886055AC00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intercontec BKUA878MR0886055AC00 technical specifications.
| Contact Material | Gold |
| Ratings | IP67 |
| Voltage Rating | 630V |
| RoHS | Not Compliant |
Download the complete datasheet for Intercontec BKUA878MR0886055AC00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
