
Intercontec BSTA078FR35420235C00 24 / 7 A
Sign in to ask questions about the Intercontec BSTA078FR35420235C00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intercontec BSTA078FR35420235C00 technical specifications.
| Contact Material | Gold |
| Ratings | IP67 |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Intercontec BSTA078FR35420235C00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
