
SENSOR FORCE RES 0.04-4.5LBS
Sign in to ask questions about the Interlink Electronics 30-61710 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Interlink Electronics 30-61710 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Type | Analog |
| Response Time | 3us |
| Sensing Method | Resistive |
| Series | FSR™400 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Interlink Electronics 30-61710 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
