MICROMODULE PS@2- BLACK BUTTON
Checking distributor stock and pricing after the page loads.
Interlink Electronics 54-00045 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Output Type | Analog |
| Package Quantity | 1 |
| Sensing Method | Resistive |
| RoHS | Compliant |
No datasheet is available for this part.