
Time clock relay DIN-rail, TALENTO 372 PRO, Grässlin
Sign in to ask questions about the Intermatic Grasslin TALENTO372PRO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intermatic Grasslin TALENTO372PRO technical specifications.
| Depth | 60mm |
| Height | 85mm |
| Mount | DIN Rail |
| Number of Channels | 2 |
| Operating Supply Voltage | 230V |
| Switching Current | 16A |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Intermatic Grasslin TALENTO372PRO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.